
8171D-HR-NDH-W | |
|---|---|
DigiKey Part Number | 3299-8171D-HR-NDH-W-ND |
Manufacturer | |
Manufacturer Product Number | 8171D-HR-NDH-W |
Description | RF ANT 1.5845GHZ DOME N TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome N Type Male Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBic | |
Features | LNA, Filter | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Pole Mount | |
Height (Max) | - | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 412,80000 Kč | 3 412,80 Kč |
| 10 | 2 892,51600 Kč | 28 925,16 Kč |
| 25 | 2 762,63120 Kč | 69 065,78 Kč |
| Unit Price without VAT: | 3 412,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 129,48800 Kč |


