RF ANTENNA 2G, 3G, 4G, 5G, Wi-Fi Module Fakra Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

710633

DigiKey Part Number
3299-710633-ND
Manufacturer
Manufacturer Product Number
710633
Description
RF ANT 789MHZ MODULE FAKRA M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Wi-Fi Module Fakra Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
789MHz, 920MHz, 1.795GHz, 2.045GHz, 2.45GHz, 2.595GHz, 3.6GHz, 5.37GHz
Frequency Range
698MHz ~ 880MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.92GHz ~ 2.17GHz, 2.4GHz ~ 2.485GHz, 2.5GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.915GHz ~ 5.825GHz
Antenna Type
Module
Number of Bands
8
VSWR
2, 2.5, 3
Return Loss
-
Gain
4.5dBi, 5dBi, 5dBi, 4.5dBi, 3.5dBi, 3.5dBi, 7dBi, 6.5dBi
Power - Max
10 W
Features
Cable - 300mm
Termination
Fakra Male
Ingress Protection
IP6K9K
Mounting Type
Screw Mount
Height (Max)
2.165" (55.00mm)
Applications
2G, 3G, 4G, 5G, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 533,27000 Kč1 533,27 Kč
101 271,28200 Kč12 712,82 Kč
251 205,84800 Kč30 146,20 Kč
1001 133,95080 Kč113 395,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 533,27000 Kč
Unit Price with VAT:1 855,25670 Kč