
USBFTVC7ZNF057 | |
|---|---|
DigiKey Part Number | 623-USBFTVC7ZNF057-ND |
Manufacturer | |
Manufacturer Product Number | USBFTVC7ZNF057 |
Description | USBFTV REDUCED FLANGE JAM NUT CA |
Customer Reference | |
Detailed Description | Connector Cover For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 779,95000 Kč | 1 779,95 Kč |
| 10 | 1 513,05400 Kč | 15 130,54 Kč |
| 25 | 1 418,39480 Kč | 35 459,87 Kč |
| 50 | 1 350,76720 Kč | 67 538,36 Kč |
| 100 | 1 286,38710 Kč | 128 638,71 Kč |
| Unit Price without VAT: | 1 779,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 153,73950 Kč |

