
USBFTVB2G | |
|---|---|
DigiKey Part Number | USBFTVB2G-ND |
Manufacturer | |
Manufacturer Product Number | USBFTVB2G |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | USBFTVB2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 879,57000 Kč | 6 879,57 Kč |
| 10 | 5 848,76200 Kč | 58 487,62 Kč |
| 30 | 5 413,15833 Kč | 162 394,75 Kč |
| Unit Price without VAT: | 6 879,57000 Kč |
|---|---|
| Unit Price with VAT: | 8 324,27970 Kč |

