
USBFTV7SA2N10A | |
|---|---|
DigiKey Part Number | USBFTV7SA2N10A-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV7SA2N10A |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV7SA2N10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 574,13000 Kč | 5 574,13 Kč |
| 10 | 4 738,68200 Kč | 47 386,82 Kč |
| 30 | 4 385,74033 Kč | 131 572,21 Kč |
| Unit Price without VAT: | 5 574,13000 Kč |
|---|---|
| Unit Price with VAT: | 6 744,69730 Kč |

