
USBFTV7SA2G05A | |
|---|---|
DigiKey Part Number | APC1584-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV7SA2G05A |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV7SA2G05A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 992,43000 Kč | 4 992,43 Kč |
| 10 | 4 244,22700 Kč | 42 442,27 Kč |
| 25 | 3 978,87960 Kč | 99 471,99 Kč |
| 50 | 3 940,82100 Kč | 197 041,05 Kč |
| Unit Price without VAT: | 4 992,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 040,84030 Kč |

