
USBFTV7SA2G03OPEN | |
|---|---|
DigiKey Part Number | USBFTV7SA2G03OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV7SA2G03OPEN |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV7SA2G03OPEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 368,72000 Kč | 4 368,72 Kč |
| 10 | 3 713,93600 Kč | 37 139,36 Kč |
| 25 | 3 481,72040 Kč | 87 043,01 Kč |
| 50 | 3 405,62900 Kč | 170 281,45 Kč |
| Unit Price without VAT: | 4 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 286,15120 Kč |

