
| USBFTV75NF459 | |
|---|---|
| DigiKey Part Number | USBFTV75NF459-ND | 
| Manufacturer | |
| Manufacturer Product Number | USBFTV75NF459 | 
| Description | CONN RCPT USB2.0 TYPEA 4POS PCB | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Socapex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | USB-A (USB TYPE-A) | |
| Number of Contacts | 4 | |
| Gender | Receptacle | |
| Specifications | USB 2.0 | |
| Mounting Type | Panel Mount, Through Hole | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Termination | Solder | |
| Features | Circular Threaded Coupling | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Number of Ports | 1 | |
| Current Rating (Amps) | - | |
| Voltage - Rated | - | |
| Shielding | - | |
| Contact Finish | - | |
| Shell/Shielding Material | - | |
| Material Flammability Rating | - | |
| Insulation Color | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 334,72000 Kč | 4 334,72 Kč | 
| 10 | 3 684,99400 Kč | 36 849,94 Kč | 
| 30 | 3 410,48200 Kč | 102 314,46 Kč | 
| 50 | 3 379,92580 Kč | 168 996,29 Kč | 
| Unit Price without VAT: | 4 334,72000 Kč | 
|---|---|
| Unit Price with VAT: | 5 245,01120 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic