Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBF21BSCC

DigiKey Part Number
APC1100-ND
Manufacturer
Manufacturer Product Number
USBF21BSCC
Description
ADAPTER USB A RCPT TO USB A RCPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
USBF21BSCC Models
Product Attributes
Filter Similar Products
Category
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Manufacturer
Amphenol Socapex
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Series
Mounting Type
Panel Mount
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 276,05000 Kč1 276,05 Kč
101 084,58900 Kč10 845,89 Kč
251 016,72320 Kč25 418,08 Kč
50968,23040 Kč48 411,52 Kč
100922,07260 Kč92 207,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 276,05000 Kč
Unit Price with VAT:1 544,02050 Kč