


USBBFC7 | |
|---|---|
DigiKey Part Number | APC1098-ND |
Manufacturer | |
Manufacturer Product Number | USBBFC7 |
Description | CONN DUST COVER FOR USB B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For USB-B (USB TYPE-B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | USB-B (USB TYPE-B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,93000 Kč | 173,93 Kč |
| 10 | 147,74700 Kč | 1 477,47 Kč |
| 25 | 138,47800 Kč | 3 461,95 Kč |
| 50 | 131,86640 Kč | 6 593,32 Kč |
| 100 | 125,57370 Kč | 12 557,37 Kč |
| 250 | 117,71448 Kč | 29 428,62 Kč |
| 500 | 112,09956 Kč | 56 049,78 Kč |
| 1 000 | 106,75458 Kč | 106 754,58 Kč |
| Unit Price without VAT: | 173,93000 Kč |
|---|---|
| Unit Price with VAT: | 210,45530 Kč |


