
USBAPSCC7210A | |
|---|---|
DigiKey Part Number | APC1889-ND |
Manufacturer | |
Manufacturer Product Number | USBAPSCC7210A |
Description | CBL A RCPT-A PLUG W/COUPL 3.28' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Cover, Data Transfer and Charge, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,73000 Kč | 892,73 Kč |
| 10 | 758,81000 Kč | 7 588,10 Kč |
| 30 | 702,22800 Kč | 21 066,84 Kč |
| 50 | 677,38900 Kč | 33 869,45 Kč |
| 100 | 645,08780 Kč | 64 508,78 Kč |
| 250 | 604,75640 Kč | 151 189,10 Kč |
| Unit Price without VAT: | 892,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 080,20330 Kč |


