USBAPSCCxxxxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBAPSCC7205A

DigiKey Part Number
USBAPSCC7205A-ND
Manufacturer
Manufacturer Product Number
USBAPSCC7205A
Description
CBL A RCPT-A PLUG W/COUPL 1.64'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
-
Color
Black
Features
Cover, Data Transfer and Charge, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1810,85000 Kč810,85 Kč
10689,09300 Kč6 890,93 Kč
30637,70267 Kč19 131,08 Kč
50615,14420 Kč30 757,21 Kč
100585,80890 Kč58 580,89 Kč
250549,18020 Kč137 295,05 Kč
Manufacturers Standard Package
Unit Price without VAT:810,85000 Kč
Unit Price with VAT:981,12850 Kč