USBAPSCCxxxxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBAPSCC7203A

DigiKey Part Number
USBAPSCC7203A-ND
Manufacturer
Manufacturer Product Number
USBAPSCC7203A
Description
CBL A RCPT-A PLUG W/COUPL 0.98'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
-
Color
Black
Features
Cover, Data Transfer and Charge, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1783,90000 Kč783,90 Kč
10666,31700 Kč6 663,17 Kč
30616,63167 Kč18 498,95 Kč
50594,81820 Kč29 740,91 Kč
100566,45340 Kč56 645,34 Kč
250531,03508 Kč132 758,77 Kč
Manufacturers Standard Package
Unit Price without VAT:783,90000 Kč
Unit Price with VAT:948,51900 Kč