



USBAPSCC71 | |
|---|---|
DigiKey Part Number | APC1888-ND |
Manufacturer | |
Manufacturer Product Number | USBAPSCC71 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,62000 Kč | 918,62 Kč |
| 10 | 780,70200 Kč | 7 807,02 Kč |
| 30 | 722,48500 Kč | 21 674,55 Kč |
| 50 | 696,92760 Kč | 34 846,38 Kč |
| 100 | 663,69600 Kč | 66 369,60 Kč |
| 250 | 622,20432 Kč | 155 551,08 Kč |
| Unit Price without VAT: | 918,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 111,53020 Kč |

