USB 2.0 Cable A Female to A Male (Circular Coupling) 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBAPSCC2210A

DigiKey Part Number
APC1971-ND
Manufacturer
Manufacturer Product Number
USBAPSCC2210A
Description
CBL USB2.0 A RCPT TO A PLG 3.28'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male (Circular Coupling) 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
-
Color
Black
Features
Cover, Data Transfer and Charge, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1748,16000 Kč748,16 Kč
10635,84000 Kč6 358,40 Kč
30588,41300 Kč17 652,39 Kč
50567,59700 Kč28 379,85 Kč
100540,52420 Kč54 052,42 Kč
250506,72876 Kč126 682,19 Kč
Manufacturers Standard Package
Unit Price without VAT:748,16000 Kč
Unit Price with VAT:905,27360 Kč