USB Flash Drive 64GB USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3FTVKEY6A64GCAPAPAUV

DigiKey Part Number
623-USB3FTVKEY6A64GCAPAPAUV-ND
Manufacturer
Manufacturer Product Number
USB3FTVKEY6A64GCAPAPAUV
Description
USB FLASH DRIVE 64GB USB 3.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Flash Drive 64GB USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
-
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016 707,05900 Kč167 070,59 Kč
Unit Price without VAT:16 707,05900 Kč
Unit Price with VAT:20 215,54139 Kč