
USB3FTVKEY6A32GCAPAPAUV | |
|---|---|
DigiKey Part Number | 623-USB3FTVKEY6A32GCAPAPAUV-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTVKEY6A32GCAPAPAUV |
Description | USB FLASH DRIVE 32GB USB 3.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB USB 3.0 |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Type |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 324,62000 Kč | 15 324,62 Kč |
| 10 | 14 079,40200 Kč | 140 794,02 Kč |
| Unit Price without VAT: | 15 324,62000 Kč |
|---|---|
| Unit Price with VAT: | 18 542,79020 Kč |



