USB Flash Drive 128GB USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3FTVKEY6A128ZNCAPAPAUV

DigiKey Part Number
623-USB3FTVKEY6A128ZNCAPAPAUV-ND
Manufacturer
Manufacturer Product Number
USB3FTVKEY6A128ZNCAPAPAUV
Description
USB FLASH DRIVE 128GB USB 3.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Flash Drive 128GB USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
-
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 116,97000 Kč25 116,97 Kč
Manufacturers Standard Package
Unit Price without VAT:25 116,97000 Kč
Unit Price with VAT:30 391,53370 Kč