



USB3FTV7SAGF059 | |
|---|---|
DigiKey Part Number | APC2087-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV7SAGF059 |
Description | USBFTV SIZE 15 38999 SHELL JAM N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV7SAGF059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 500 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Aluminum | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 940,33000 Kč | 5 940,33 Kč |
| 10 | 5 050,10300 Kč | 50 501,03 Kč |
| 25 | 4 734,38560 Kč | 118 359,64 Kč |
| Unit Price without VAT: | 5 940,33000 Kč |
|---|---|
| Unit Price with VAT: | 7 187,79930 Kč |

