
USB3FTV7SA03NASTR | |
|---|---|
DigiKey Part Number | APC1685-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV7SA03NASTR |
Description | CBL A RCPT-A PLUG W/COUPL 0.98' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV7SA03NASTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 969,36000 Kč | 5 969,36 Kč |
| 10 | 5 074,81800 Kč | 50 748,18 Kč |
| 30 | 4 791,50633 Kč | 143 745,19 Kč |
| Unit Price without VAT: | 5 969,36000 Kč |
|---|---|
| Unit Price with VAT: | 7 222,92560 Kč |

