
USB3FTV7SA03GASTR | |
|---|---|
DigiKey Part Number | APC1682-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV7SA03GASTR |
Description | CBL A RCPT-A PLUG W/COUPL 0.98' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV7SA03GASTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 184,96000 Kč | 6 184,96 Kč |
| 10 | 5 258,10900 Kč | 52 581,09 Kč |
| 30 | 4 875,46967 Kč | 146 264,09 Kč |
| Unit Price without VAT: | 6 184,96000 Kč |
|---|---|
| Unit Price with VAT: | 7 483,80160 Kč |

