
USB3FTV7APEG | |
|---|---|
DigiKey Part Number | USB3FTV7APEG-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV7APEG |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV7APEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 489,66000 Kč | 3 489,66 Kč |
| 10 | 2 966,49200 Kč | 29 664,92 Kč |
| 30 | 2 745,48867 Kč | 82 364,66 Kč |
| 50 | 2 648,44000 Kč | 132 422,00 Kč |
| Unit Price without VAT: | 3 489,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 222,48860 Kč |

