
USB3FTV6A10GOPEN | |
|---|---|
DigiKey Part Number | APC1675-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV6A10GOPEN |
Description | CBL A PLUG TO OPEN W/COUPL 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV6A10GOPEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 822,04100 Kč | 38 220,41 Kč |
| Unit Price without VAT: | 3 822,04100 Kč |
|---|---|
| Unit Price with VAT: | 4 624,66961 Kč |

