USB3FTV2SA03NASTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3FTV2SA03NASTR

DigiKey Part Number
APC1673-ND
Manufacturer
Manufacturer Product Number
USB3FTV2SA03NASTR
Description
CBL A RCPT-A PLUG W/COUPL 0.98'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USB3FTV2SA03NASTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 380,97000 Kč4 380,97 Kč
103 724,42500 Kč37 244,25 Kč
303 446,96933 Kč103 409,08 Kč
503 419,50280 Kč170 975,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4 380,97000 Kč
Unit Price with VAT:5 300,97370 Kč