USB3FTV2SA03NACROS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3FTV2SA03NACROS

DigiKey Part Number
APC1671-ND
Manufacturer
Manufacturer Product Number
USB3FTV2SA03NACROS
Description
CBL A RCPT-A PLUG W/COUPL 0.98'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USB3FTV2SA03NACROS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 693,39000 Kč5 693,39 Kč
104 840,11100 Kč48 401,11 Kč
304 549,69100 Kč136 490,73 Kč
Manufacturers Standard Package
Unit Price without VAT:5 693,39000 Kč
Unit Price with VAT:6 889,00190 Kč