


USB3FTV2APEN | |
|---|---|
DigiKey Part Number | USB3FTV2APEN-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV2APEN |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV2APEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 281,57000 Kč | 3 281,57 Kč |
| 10 | 2 789,58400 Kč | 27 895,84 Kč |
| 30 | 2 581,75300 Kč | 77 452,59 Kč |
| 50 | 2 490,49300 Kč | 124 524,65 Kč |
| Unit Price without VAT: | 3 281,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 970,69970 Kč |

