
USB3FTV2AG | |
|---|---|
DigiKey Part Number | APC1662-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV2AG |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV2AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 205,00000 Kč | 2 205,00 Kč |
| 10 | 1 874,36500 Kč | 18 743,65 Kč |
| 30 | 1 734,67267 Kč | 52 040,18 Kč |
| 50 | 1 673,33480 Kč | 83 666,74 Kč |
| 100 | 1 593,59070 Kč | 159 359,07 Kč |
| Unit Price without VAT: | 2 205,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 668,05000 Kč |











