
USB3F2ZNSCC | |
|---|---|
DigiKey Part Number | APC1852-ND |
Manufacturer | |
Manufacturer Product Number | USB3F2ZNSCC |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | USB3F2ZNSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 244,12000 Kč | 4 244,12 Kč |
| 10 | 3 607,87600 Kč | 36 078,76 Kč |
| 25 | 3 382,28240 Kč | 84 557,06 Kč |
| 50 | 3 229,49240 Kč | 161 474,62 Kč |
| Unit Price without VAT: | 4 244,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 135,38520 Kč |

