USB Flash Drive 32GB USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Flash Drive 32GB USB 3.0
USB3CFTVKEY632G

USB3CFTVKEY632G

DigiKey Part Number
623-USB3CFTVKEY632G-ND
Manufacturer
Manufacturer Product Number
USB3CFTVKEY632G
Description
USB FLASH DRIVE 32GB USB 3.0
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB Flash Drive 32GB USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
-
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129 051,99000 Kč29 051,99 Kč
Manufacturers Standard Package
Unit Price without VAT:29 051,99000 Kč
Unit Price with VAT:35 152,90790 Kč