
USB3CFTVKEY6128ZN | |
|---|---|
DigiKey Part Number | 623-USB3CFTVKEY6128ZN-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTVKEY6128ZN |
Description | USB FLASH DRIVE 128GB USB 3.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 128GB USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 565,02000 Kč | 37 565,02 Kč |
| Unit Price without VAT: | 37 565,02000 Kč |
|---|---|
| Unit Price with VAT: | 45 453,67420 Kč |

