



USB3CFTVC7N | |
|---|---|
DigiKey Part Number | 623-USB3CFTVC7N-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTVC7N |
Description | USB-C JAM NUT RECEPTACLE CAP, AL |
Customer Reference | |
Detailed Description | Connector Cap (Cover) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 210,70000 Kč | 1 210,70 Kč |
| 10 | 1 029,06500 Kč | 10 290,65 Kč |
| 25 | 964,67440 Kč | 24 116,86 Kč |
| 50 | 918,67220 Kč | 45 933,61 Kč |
| 100 | 874,86940 Kč | 87 486,94 Kč |
| Unit Price without VAT: | 1 210,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 464,94700 Kč |

