



USB3CFTVC6N | |
|---|---|
DigiKey Part Number | 623-USB3CFTVC6N-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTVC6N |
Description | USB-C SQUARE FLANGE PLUG CAP, AL |
Customer Reference | |
Detailed Description | Connector Cap (Cover) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,04000 Kč | 1 018,04 Kč |
| 10 | 865,36300 Kč | 8 653,63 Kč |
| 25 | 811,20920 Kč | 20 280,23 Kč |
| 50 | 772,51840 Kč | 38 625,92 Kč |
| 100 | 735,68350 Kč | 73 568,35 Kč |
| 250 | 693,09944 Kč | 173 274,86 Kč |
| Unit Price without VAT: | 1 018,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 231,82840 Kč |

