



USB3CFTVC2ZN | |
|---|---|
DigiKey Part Number | 623-USB3CFTVC2ZN-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTVC2ZN |
Description | USB-C SQUARE FLANGE RECEPTACLE C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 455,58000 Kč | 1 455,58 Kč |
| 10 | 1 237,28600 Kč | 12 372,86 Kč |
| 25 | 1 159,87080 Kč | 28 996,77 Kč |
| 50 | 1 104,56200 Kč | 55 228,10 Kč |
| 100 | 1 051,90740 Kč | 105 190,74 Kč |
| Unit Price without VAT: | 1 455,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 761,25180 Kč |


