



USB3CFTVC2N | |
|---|---|
DigiKey Part Number | 623-USB3CFTVC2N-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTVC2N |
Description | USB-C SQUARE FLANGE CAP, ALUMINU |
Customer Reference | |
Detailed Description | Connector Cap (Cover) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,20000 Kč | 991,20 Kč |
| 10 | 842,47700 Kč | 8 424,77 Kč |
| 25 | 789,75400 Kč | 19 743,85 Kč |
| 50 | 752,08280 Kč | 37 604,14 Kč |
| 100 | 716,22570 Kč | 71 622,57 Kč |
| 250 | 673,07412 Kč | 168 268,53 Kč |
| Unit Price without VAT: | 991,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 199,35200 Kč |

