USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Panel Mount
Amphenol USB type-C Assembly - USB3C FTV Series
Amphenol USB type-C - USB3C FTV Series

USB3CFTV72N

DigiKey Part Number
623-USB3CFTV72N-ND
Manufacturer
Manufacturer Product Number
USB3CFTV72N
Description
USB-C JAM NUT RECEPTACLE, MALE U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
USB3CFTV72N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bag
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
500
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
Aluminum
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 932,97000 Kč8 932,97 Kč
107 594,57800 Kč75 945,78 Kč
257 288,40600 Kč182 210,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8 932,97000 Kč
Unit Price with VAT:10 808,89370 Kč