USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Panel Mount
USB3CFTV2NF459
Amphenol USB type-C Assembly - USB3C FTV Series

USB3CFTV2NF459

DigiKey Part Number
623-USB3CFTV2NF459-ND
Manufacturer
Manufacturer Product Number
USB3CFTV2NF459
Description
USB-C SQUARE FLANGE RECEPTACLE,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
USB3CFTV2NF459 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bag
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
500
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
Aluminum
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 492,07000 Kč10 492,07 Kč
108 920,32800 Kč89 203,28 Kč
Manufacturers Standard Package
Unit Price without VAT:10 492,07000 Kč
Unit Price with VAT:12 695,40470 Kč