USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 1.64' (500.0mm) Shielded
Amphenol USB type-C Assembly - USB3C FTV Series
Amphenol USB type-C - USB3C FTV Series

USB3CFTV2G050

DigiKey Part Number
623-USB3CFTV2G050-ND
Manufacturer
Manufacturer Product Number
USB3CFTV2G050
Description
USB-C SQUARE FLANGE RECEPTACLE,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USB3CFTV2G050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Industrial Environments - IP68, Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117 103,71000 Kč17 103,71 Kč
1014 830,08900 Kč148 300,89 Kč
Manufacturers Standard Package
Unit Price without VAT:17 103,71000 Kč
Unit Price with VAT:20 695,48910 Kč