
USB2AA600PUHFFR | |
|---|---|
DigiKey Part Number | USB2AA600PUHFFR-ND |
Manufacturer | |
Manufacturer Product Number | USB2AA600PUHFFR |
Description | CBL USB2.0 A PLUG-A PLUG 19.69' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 19.69' (6.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 151,17000 Kč | 3 151,17 Kč |
| 10 | 2 678,69400 Kč | 26 786,94 Kč |
| 25 | 2 511,15080 Kč | 62 778,77 Kč |
| 50 | 2 391,46640 Kč | 119 573,32 Kč |
| Unit Price without VAT: | 3 151,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 812,91570 Kč |


