
USB2AA300PUHFFR | |
|---|---|
DigiKey Part Number | USB2AA300PUHFFR-ND |
Manufacturer | |
Manufacturer Product Number | USB2AA300PUHFFR |
Description | CBL USB2.0 A PLUG TO A PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 255,19000 Kč | 2 255,19 Kč |
| 10 | 1 917,07500 Kč | 19 170,75 Kč |
| 30 | 1 774,20500 Kč | 53 226,15 Kč |
| 50 | 1 711,47560 Kč | 85 573,78 Kč |
| 100 | 1 629,90890 Kč | 162 990,89 Kč |
| Unit Price without VAT: | 2 255,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 728,77990 Kč |


