



UCOMUSB3RPB | |
|---|---|
DigiKey Part Number | 623-UCOMUSB3RPB-ND |
Manufacturer | |
Manufacturer Product Number | UCOMUSB3RPB |
Description | CONN RCPT FMALE 8POS SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | UCOMUSB3RPB Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bag | Shell Material Brass |
Part Status Active | Shell Finish Black Nickel |
Connector Type | Color Black |
Number of Positions 8 (Data) | Shielding |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Military |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 359,24000 Kč | 5 359,24 Kč |
| 10 | 4 555,98800 Kč | 45 559,88 Kč |
| 25 | 4 271,13960 Kč | 106 778,49 Kč |
| 50 | 4 170,84140 Kč | 208 542,07 Kč |
| Unit Price without VAT: | 5 359,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 484,68040 Kč |

