8 (Data) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCOMUSB3PTCBB

DigiKey Part Number
623-UCOMUSB3PTCBB-ND
Manufacturer
Manufacturer Product Number
UCOMUSB3PTCBB
Description
CONN PLUG MALE 8POS CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
UCOMUSB3PTCBB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Brass
Packaging
Bag
Shell Finish
Black Nickel
Part Status
Active
Color
Black
Connector Type
Features
Coupling Nut, Heat Shrink
Number of Positions
8 (Data)
Shielding
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Applications
Aerospace, Military
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 672,95000 Kč7 672,95 Kč
106 523,30800 Kč65 233,08 Kč
256 175,83080 Kč154 395,77 Kč
Manufacturers Standard Package
Unit Price without VAT:7 672,95000 Kč
Unit Price with VAT:9 284,26950 Kč