
UCOM10G+RCG | |
|---|---|
DigiKey Part Number | UCOM10G+RCG-ND |
Manufacturer | |
Manufacturer Product Number | UCOM10G+RCG |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | UCOM10G+RCG Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 8 (Data) | Features Backshell |
Shell Size - Insert 11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front Side Nut | Applications Aviation, Marine, Military |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 349,90000 Kč | 7 349,90 Kč |
| 10 | 6 248,55800 Kč | 62 485,58 Kč |
| 30 | 5 891,94300 Kč | 176 758,29 Kč |
| Unit Price without VAT: | 7 349,90000 Kč |
|---|---|
| Unit Price with VAT: | 8 893,37900 Kč |





