



UCOM-10G+ RP U | |
|---|---|
DigiKey Part Number | UCOM-10G+RPU-ND |
Manufacturer | |
Manufacturer Product Number | UCOM-10G+ RP U |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | UCOM-10G+ RP U Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Brass |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 8 (Data) | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 11 | Contact Material Brass |
Mounting Type Panel Mount, Through Hole | Applications Aviation, Marine, Military |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 578,41000 Kč | 4 578,41 Kč |
| 10 | 3 892,17900 Kč | 38 921,79 Kč |
| 25 | 3 648,82840 Kč | 91 220,71 Kč |
| 50 | 3 511,02340 Kč | 175 551,17 Kč |
| Unit Price without VAT: | 4 578,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 539,87610 Kč |



