
UCOM-10G+ RP B | |
|---|---|
DigiKey Part Number | APC1559-ND |
Manufacturer | |
Manufacturer Product Number | UCOM-10G+ RP B |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (Data) | |
Shell Size - Insert | 11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Black Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 590,16000 Kč | 4 590,16 Kč |
| 10 | 3 902,16500 Kč | 39 021,65 Kč |
| 25 | 3 658,17000 Kč | 91 454,25 Kč |
| 50 | 3 594,81380 Kč | 179 740,69 Kč |
| Unit Price without VAT: | 4 590,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 554,09360 Kč |





