
UCOM-10G+ PTSUGA | |
|---|---|
DigiKey Part Number | UCOM-10G+PTSUGA-ND |
Manufacturer | |
Manufacturer Product Number | UCOM-10G+ PTSUGA |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Cable Opening 0.295" (7.50mm) |
Number of Positions 8 (Data) | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 11 | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Applications Aviation, Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6 112,39300 Kč | 61 123,93 Kč |
| Unit Price without VAT: | 6 112,39300 Kč |
|---|---|
| Unit Price with VAT: | 7 395,99553 Kč |



