
UCOM-10G+ PTSUB | |
|---|---|
DigiKey Part Number | UCOM-10G+PTSUB-ND |
Manufacturer | |
Manufacturer Product Number | UCOM-10G+ PTSUB |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 8 (Data) | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 11 | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Applications Aviation, Marine, Military |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6 291,16600 Kč | 62 911,66 Kč |
| Unit Price without VAT: | 6 291,16600 Kč |
|---|---|
| Unit Price with VAT: | 7 612,31086 Kč |



