



UCOM-10G+ PTSBGA | |
|---|---|
DigiKey Part Number | APC1558-ND |
Manufacturer | |
Manufacturer Product Number | UCOM-10G+ PTSBGA |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UCOM-10G+ PTSBGA Models |
Category | Shell Material Brass |
Mfr | Shell Finish Black Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 8 (Data) | Cable Opening 0.295" (7.50mm) |
Shell Size - Insert 11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder Cup | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 302,60000 Kč | 9 302,60 Kč |
| 10 | 7 908,86400 Kč | 79 088,64 Kč |
| 25 | 7 623,72800 Kč | 190 593,20 Kč |
| Unit Price without VAT: | 9 302,60000 Kč |
|---|---|
| Unit Price with VAT: | 11 256,14600 Kč |




