
UCOM-10G+ PTCBB | |
|---|---|
DigiKey Part Number | UCOM-10G+PTCBB-ND |
Manufacturer | |
Manufacturer Product Number | UCOM-10G+ PTCBB |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | UCOM-10G+ PTCBB Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Black Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 8 (Data) | Features Backshell |
Shell Size - Insert 11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 142,59000 Kč | 7 142,59 Kč |
| 10 | 6 072,35000 Kč | 60 723,50 Kč |
| 25 | 5 710,49440 Kč | 142 762,36 Kč |
| Unit Price without VAT: | 7 142,59000 Kč |
|---|---|
| Unit Price with VAT: | 8 642,53390 Kč |




