Connector Cap (Cover), Protective 19 Olive Drab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective 19 Olive Drab
TVSCC19W-VIEW-B

TVSCC19W

DigiKey Part Number
APC2038-ND
Manufacturer
Manufacturer Product Number
TVSCC19W
Description
CONN PROT COVER 19 OLIVE DRAB
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 19 Olive Drab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Square Flange Receptacle
Shell Size - Insert
19
Material
Aluminum
Features
Dust Tight, Self Closing, Shielded, Waterproof
Color
Olive Drab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1895,98000 Kč895,98 Kč
10761,49200 Kč7 614,92 Kč
25713,83120 Kč17 845,78 Kč
50679,78080 Kč33 989,04 Kč
Manufacturers Standard Package
Unit Price without VAT:895,98000 Kč
Unit Price with VAT:1 084,13580 Kč