
TVSCC17F | |
|---|---|
DigiKey Part Number | APC2043-ND |
Manufacturer | |
Manufacturer Product Number | TVSCC17F |
Description | CONN PROTECTIVE COVER 17 SILVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
Shell Size - Insert | 17 | |
Material | Aluminum | |
Features | Dust Tight, Self Closing, Shielded, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,75000 Kč | 855,75 Kč |
| 10 | 727,41900 Kč | 7 274,19 Kč |
| 25 | 681,88760 Kč | 17 047,19 Kč |
| 50 | 649,35940 Kč | 32 467,97 Kč |
| Unit Price without VAT: | 855,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,45750 Kč |

